EHB1PKG | ||
---|---|---|
DigiKey Part Number | EHB1PKG-ND | |
Manufacturer | ||
Manufacturer Product Number | EHB1PKG | |
Description | CONN EH HSNG BLACK W/4-40 SCREWS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For BPJJ0 Series RCA Bulkheads Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | BPJJ0 Series RCA Bulkheads | |
Number of Positions | - | |
Color | Black |
Resource Type | Link |
---|---|
Environmental Information | Switchcraft RoHS Cert |
HTML Datasheet | |
Product Drawings | EH1PKG Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥70.86920 | ¥1,771.73 |
Attribute | Description |
---|---|
Standard Package | 1 |