
CAEN3C4F07990 | |
|---|---|
DigiKey Part Number | SC2301-ND |
Manufacturer | |
Manufacturer Product Number | CAEN3C4F07990 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.50000 | ¥311.50 |
| 10 | ¥264.77100 | ¥2,647.71 |
| 25 | ¥248.19440 | ¥6,204.86 |
| 50 | ¥236.35360 | ¥11,817.68 |
| 100 | ¥225.08180 | ¥22,508.18 |
| 250 | ¥211.00816 | ¥52,752.04 |




