BPJJ03 | ||
---|---|---|
DigiKey Part Number | BPJJ03-ND | |
Manufacturer | ||
Manufacturer Product Number | BPJJ03 | |
Description | ADAPT RCA JACK TO RCA JACK | |
Customer Reference | ||
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | White, White | |
Features | Mounting Hardware | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Actual Diameter | 0.126" (3.20mm ID), 0.327" (8.30mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | - |
Resource Type | Link |
---|---|
HTML Datasheet | Bulkhead Phono Jacks (BPJJ) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BPJJ03X | Switchcraft Inc. | 849 | SC2443-ND | ¥42.35000 | Direct |
Attribute | Description |
---|---|
Standard Package | 100 |