520 | ||
---|---|---|
DigiKey Part Number | 520-ND | |
Manufacturer | ||
Manufacturer Product Number | 520 | |
Description | CONN COVER JACK NAVY GRAY | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For Phone Jacks Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Phone Jacks | |
Number of Positions | - | |
Color | Gray | |
Base Product Number | - |