49305 | ||
---|---|---|
DigiKey Part Number | 49305-ND | |
Manufacturer | ||
Manufacturer Product Number | 49305 | |
Description | PLUG DUMMY PHONE 2COND WHITE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dummy Plug For MT-Jax® and M Hi-D Jax® 2 Conductor Telephone Jacks White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Plug | |
For Use With/Related Products | MT-Jax® and M Hi-D Jax® 2 Conductor Telephone Jacks | |
Number of Positions | 2 | |
Color | White | |
Base Product Number | - |
Resource Type | Link |
---|---|
Environmental Information | Switchcraft RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥28.44650 | ¥2,844.65 |
Attribute | Description |
---|---|
Standard Package | 100 |