370A | ||
---|---|---|
DigiKey Part Number | SC1549-ND | |
Manufacturer | ||
Manufacturer Product Number | 370A | |
Description | ADAPT 3.5MM PLUG TO RCA JACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Plug, Mono, 3.50mm (0.141", 1/8") To Phono (RCA) Jack Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Plug, Mono, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Shielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
10 | ¥81.92400 | ¥819.24 |
100 | ¥71.42310 | ¥7,142.31 |
1,000 | ¥64.83548 | ¥64,835.48 |