35HR03635X | ||
---|---|---|
DigiKey Part Number | SC1814-ND | |
Manufacturer | ||
Manufacturer Product Number | 35HR03635X | |
Description | CABLE STEREO PLUG-PLUG 3FT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
10 | ¥64.88400 | ¥648.84 |
100 | ¥57.98930 | ¥5,798.93 |
1,000 | ¥48.37255 | ¥48,372.55 |