345AX | ||
---|---|---|
DigiKey Part Number | 345AX-ND | |
Manufacturer | ||
Manufacturer Product Number | 345AX | |
Description | ADAPT RCA PLUG TO 1/4" PLUG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phono (RCA) Jack To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Shielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥100.20030 | ¥10,020.03 |