336BX | ||
---|---|---|
DigiKey Part Number | 336BX-ND | |
Manufacturer | ||
Manufacturer Product Number | 336BX | |
Description | ADAPT 1/4" JACK TO RCA JACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phono (RCA) Jack Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Shielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥122.03790 | ¥12,203.79 |