322X | ||
---|---|---|
DigiKey Part Number | SC1811-ND | |
Manufacturer | ||
Manufacturer Product Number | 322X | |
Description | ADAPT FMALE XLR TO RCA JACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector XLR, Female Sockets, 3 Positions To Phono (RCA) Jack |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | XLR, Female Sockets, 3 Positions | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | Insulated, Locking Mechanism, Shielded | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥142.98360 | ¥14,298.36 |