SFU3008GE1AE1TO-I-DB-1A1-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFU3008GE1AE1TO-I-DB-1A1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU3008GE1AE1TO-I-DB-1A1-STD | |
Description | IND USB FLASH DRIVE U-500K 8 GB | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (SLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Swissbit NA Inc RoHS/REACH |
PCN Assembly/Origin | Housing supplier change 13/Oct/2021 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥949.11000 | ¥949.11 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SFU3008GE1AE1TO-I-DB-1B1-STD | Swissbit | 0 | 1052-SFU3008GE1AE1TO-I-DB-1B1-STD-ND | ¥1,253.85000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | SFU3008GE1AE1TO-I-DB-1A1-STD-ND 606315 1052-SFU3008GE1AE1TO-I-DB-1A1-STD |
Standard Package | 1 |