SFU22048E3BP2TO-I-MS-121-STD | ||
---|---|---|
DigiKey Part Number | 1052-1192-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU22048E3BP2TO-I-MS-121-STD | |
Description | USB FLASH DRIVE 2GB SLC USB 2.0 | |
Customer Reference | ||
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 32MB/s | |
Speed - Write | 23MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.85mm L x 17.97mm W x 8.35mm H | |
Weight | - | |
Base Product Number |