SFSA8192V1BR4TO-I-DT-236-STD | ||
---|---|---|
DigiKey Part Number | 1052-1150-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA8192V1BR4TO-I-DT-236-STD | |
Description | SSD 8GB SLIM-SATA SLC SATA II 5V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA II Slim-SATA 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 120MB/s | |
Speed - Write | 95MB/s | |
Voltage - Supply | 5V | |
Type | SATA II | |
Current - Max | 320mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 3.17 oz (90 g) | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,705.80000 | ¥1,705.80 |
10 | ¥1,679.88500 | ¥16,798.85 |
25 | ¥1,642.91080 | ¥41,072.77 |