SFSA480GM3AA4TO-I-OC-426-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA480GM3AA4TO-I-OC-426-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA480GM3AA4TO-I-OC-426-STD | |
Description | SSD 480GB M.2 MLC SATA III 3.3V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III M.2 Module 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Embedded Memory & Storage Guide |
Environmental Information | Swissbit NA Inc RoHS/REACH |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | |
PCN Packaging | Mult Dev Ship Pkg Chgs 30/Nov/2020 |
PCN Other | SFSA UL 16-Aug-2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,590.60000 | ¥4,590.60 |
Attribute | Description |
---|---|
Other Names | 606640 1052-SFSA480GM3AA4TO-I-OC-426-STD 1052-1404 1052-1404-ND |
Standard Package | 1 |