SFSA4096V1BR4TO-I-MS-236-STD | ||
---|---|---|
DigiKey Part Number | 1052-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA4096V1BR4TO-I-MS-236-STD | |
Description | SSD 4GB SLIM-SATA SLC SATA II 5V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II Slim-SATA 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 110MB/s | |
Speed - Write | 47MB/s | |
Voltage - Supply | 5V | |
Type | SATA II | |
Current - Max | 320mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 3.17 oz (90 g) | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | X-200s Series |
Product Training Modules | |
Environmental Information | Swissbit NA Inc RoHS/REACH |
Featured Product | X-200M and X-200S Series |
PCN Obsolescence/ EOL | Mult Dev EOL 27/Nov/2020 |
PCN Design/Specification | Label Change 20/Sep/2019 |
PCN Packaging | Mult Dev Ship Pkg Chgs 30/Nov/2020 |
HTML Datasheet | X-200s Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 3A991B1A |
HTSUS | 8471.70.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,140.80000 | ¥1,140.80 |
10 | ¥993.95200 | ¥9,939.52 |
25 | ¥991.28520 | ¥24,782.13 |
40 | ¥964.58225 | ¥38,583.29 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SFSA016GV3AA2TO-I-DB-226-STD | Swissbit | 0 | 1052-SFSA016GV3AA2TO-I-DB-226-STD-ND | ¥1,977.81000 | Similar |
Attribute | Description |
---|---|
Other Names | 1052-1149 604278 |
Standard Package | 1 |