S66E-40X | ||
---|---|---|
DigiKey Part Number | 232-1226-ND | |
Manufacturer | ||
Manufacturer Product Number | S66E-40X | |
Description | CUTTER SUPER FLUSH ERGO OVAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cutter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.30.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥544.28167 | ¥3,265.69 |
Attribute | Description |
---|---|
Other Names | 232-1226 |
Standard Package | 6 |