S611E | ||
---|---|---|
DigiKey Part Number | 232-1173-ND | |
Manufacturer | ||
Manufacturer Product Number | S611E | |
Description | CUTTER OVAL FLSH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval Flush | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Features | Ergonomic, ESD Safe | |
Capacity | 12 AWG | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥728.09000 | ¥728.09 |
6 | ¥683.97167 | ¥4,103.83 |
12 | ¥661.91250 | ¥7,942.95 |
30 | ¥639.84800 | ¥19,195.44 |