S230E | ||
---|---|---|
DigiKey Part Number | 232-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | S230E | |
Description | PLIER NEEDLE NOSE SMOOTH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Electronics Pliers Needle Nose Smooth 6.13" (155.7mm) | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Tools Catalog |
Featured Product | CIRCLIP Pliers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.21000 | ¥428.21 |
6 | ¥403.03833 | ¥2,418.23 |
12 | ¥390.44583 | ¥4,685.35 |
30 | ¥377.84900 | ¥11,335.47 |
Attribute | Description |
---|---|
Other Names | 232-1135 |
Standard Package | 1 |