M407EC | ||
---|---|---|
DigiKey Part Number | 232-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | M407EC | |
Description | CUTTER SIDE TPRD FULL FLUSH 5.6" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.60" (142.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 5.60" (142.2mm) | |
Features | Carbide Blades, Ergonomic, ESD Safe, Soft Grips | |
Capacity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,930.97000 | ¥1,930.97 |
6 | ¥1,868.67833 | ¥11,212.07 |
12 | ¥1,806.39333 | ¥21,676.72 |
30 | ¥1,744.10800 | ¥52,323.24 |