RR0510P-102-D | ||
---|---|---|
DigiKey Part Number | RR05P1.0KDTR-ND - Tape & Reel (TR) RR05P1.0KDCT-ND - Cut Tape (CT) RR05P1.0KDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RR0510P-102-D | |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RR0510P-102-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.35000 | ¥3.50 |
50 | ¥0.28120 | ¥14.06 |
100 | ¥0.25370 | ¥25.37 |
500 | ¥0.19658 | ¥98.29 |
1,000 | ¥0.17495 | ¥174.95 |
5,000 | ¥0.13133 | ¥656.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11542 | ¥1,154.20 |
20,000 | ¥0.10116 | ¥2,023.20 |
30,000 | ¥0.09690 | ¥2,907.00 |
50,000 | ¥0.09272 | ¥4,636.00 |