RMB | USD

Wide 1206 (3216 Metric), 0612

PRG3216P-3300-D-T5

Digi-Key Part Number
408-1830-2-ND - Tape & Reel (TR)
408-1830-1-ND - Cut Tape (CT)
408-1830-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PRG3216P-3300-D-T5
Supplier
Description
RES SMD 330 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
330 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
1W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
1206
Size / Dimension
0.063"" L x 0.126"" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
330 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

4,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names408-1830-2
Standard Package5,000