
PAT1220-C-9DB-T5 | |
|---|---|
DigiKey Part Number | PAT129TR-ND - Tape & Reel (TR) PAT129CT-ND - Cut Tape (CT) PAT129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-9DB-T5 |
Description | RF ATTENUATOR 9DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.62000 | ¥2.62 |
| 10 | ¥2.25600 | ¥22.56 |
| 25 | ¥2.12200 | ¥53.05 |
| 100 | ¥1.93880 | ¥193.88 |
| 250 | ¥1.82912 | ¥457.28 |
| 500 | ¥1.75104 | ¥875.52 |
| 1,000 | ¥1.67738 | ¥1,677.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.55231 | ¥7,761.55 |
| 10,000 | ¥1.49030 | ¥14,903.00 |
| 15,000 | ¥1.45569 | ¥21,835.35 |
| 25,000 | ¥1.41375 | ¥35,343.75 |
| 35,000 | ¥1.38711 | ¥48,548.85 |
| 50,000 | ¥1.35968 | ¥67,984.00 |









