
PAT0816-C-6DB-T5 | |
|---|---|
DigiKey Part Number | 408-2186-2-ND - Tape & Reel (TR) 408-2186-1-ND - Cut Tape (CT) 408-2186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-6DB-T5 |
Description | CHIP ATTENUATOR, 6DB, 50O, 64MW, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-6DB-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.21600 | ¥22.16 |
| 25 | ¥2.08720 | ¥52.18 |
| 100 | ¥1.90690 | ¥190.69 |
| 250 | ¥1.79912 | ¥449.78 |
| 500 | ¥1.72236 | ¥861.18 |
| 1,000 | ¥1.64984 | ¥1,649.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.52686 | ¥7,634.30 |
| 10,000 | ¥1.46589 | ¥14,658.90 |
| 15,000 | ¥1.43185 | ¥21,477.75 |
| 25,000 | ¥1.39059 | ¥34,764.75 |
| 35,000 | ¥1.36440 | ¥47,754.00 |
| 50,000 | ¥1.33743 | ¥66,871.50 |


