KRL6432E-M-R006-F-T1 | ||
---|---|---|
DigiKey Part Number | 408-1616-2-ND - Tape & Reel (TR) 408-1616-1-ND - Cut Tape (CT) 408-1616-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KRL6432E-M-R006-F-T1 | |
Description | RES 0.006 OHM 3W 2512 WIDE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | KRL6432E-M-R006-F-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.15400 | ¥61.54 |
25 | ¥5.96720 | ¥149.18 |
50 | ¥5.44380 | ¥272.19 |
100 | ¥4.45920 | ¥445.92 |
250 | ¥3.97744 | ¥994.36 |
500 | ¥3.34950 | ¥1,674.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.78431 | ¥2,784.31 |
2,000 | ¥2.72147 | ¥5,442.94 |
5,000 | ¥2.66912 | ¥13,345.60 |
10,000 | ¥2.60633 | ¥26,063.30 |
25,000 | ¥2.54058 | ¥63,514.50 |