KRL1632E-M-R010-F-T5 | ||
---|---|---|
DigiKey Part Number | 408-1570-2-ND - Tape & Reel (TR) 408-1570-1-ND - Cut Tape (CT) 408-1570-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KRL1632E-M-R010-F-T5 | |
Description | RES 0.01 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | KRL1632E-M-R010-F-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥2.75600 | ¥27.56 |
25 | ¥2.28600 | ¥57.15 |
50 | ¥1.93500 | ¥96.75 |
100 | ¥1.44790 | ¥144.79 |
250 | ¥1.28972 | ¥322.43 |
500 | ¥1.05510 | ¥527.55 |
1,000 | ¥0.82063 | ¥820.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77959 | ¥3,897.95 |
10,000 | ¥0.74736 | ¥7,473.60 |
25,000 | ¥0.73270 | ¥18,317.50 |
50,000 | ¥0.72567 | ¥36,283.50 |