HPT6464-50-T1 | ||
---|---|---|
DigiKey Part Number | 408-HPT6464-50-T1TR-ND - Tape & Reel (TR) 408-HPT6464-50-T1CT-ND - Cut Tape (CT) 408-HPT6464-50-T1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HPT6464-50-T1 | |
Description | RESISTOR TERMINATOR 50 OHM 60W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 60W Terminator Specialized Resistor Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | HPT6464-50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 60W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.55000 | ¥64.55 |
10 | ¥50.07200 | ¥500.72 |
25 | ¥47.68960 | ¥1,192.24 |
50 | ¥44.88320 | ¥2,244.16 |
100 | ¥40.67520 | ¥4,067.52 |
250 | ¥39.27300 | ¥9,818.25 |
500 | ¥37.87026 | ¥18,935.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.46762 | ¥36,467.62 |