HPT6432-50-T1 | ||
---|---|---|
DigiKey Part Number | 408-HPT6432-50-T1TR-ND - Tape & Reel (TR) 408-HPT6432-50-T1CT-ND - Cut Tape (CT) 408-HPT6432-50-T1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HPT6432-50-T1 | |
Description | RESISTOR TERMINATOR 50 OHM 30W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 30W Terminator Specialized Resistor Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | HPT6432-50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 30W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.13000 | ¥48.13 |
10 | ¥37.36500 | ¥373.65 |
25 | ¥35.58920 | ¥889.73 |
50 | ¥33.49500 | ¥1,674.75 |
100 | ¥30.35520 | ¥3,035.52 |
250 | ¥29.30808 | ¥7,327.02 |
500 | ¥28.26128 | ¥14,130.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.21464 | ¥27,214.64 |
3,000 | ¥26.16793 | ¥78,503.79 |