Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Delay Time | 1 ns | |
Tolerance | ±0.050nS | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.239", 6.06mm Width) | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | 1Ohm Max | |
Current | 100 mA |