Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Delay Time | 40 ps | |
Tolerance | ±10% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | 3Ohm Max | |
Current | 100 mA |
Resource Type | Link |
---|---|
Datasheets | CL1L,2L, GL1L,2L Series |
HTML Datasheet | CL1L,2L, GL1L,2L Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | 408-6148-6 408-1148-2 408-1148-1 408-1148-6 CL1L5AT004LT1 |
Standard Package | 100 |