
ATS2012-5DB-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-5DB-T05TR-ND - Tape & Reel (TR) 408-ATS2012-5DB-T05CT-ND - Cut Tape (CT) 408-ATS2012-5DB-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-5DB-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 30 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS2012-05DB-FD-T05 | Susumu | 926 | 408-ATS2012-05DB-FD-T05CT-ND | ¥39.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.93000 | ¥84.93 |
| 10 | ¥73.74400 | ¥737.44 |
| 25 | ¥69.85840 | ¥1,746.46 |
| 100 | ¥64.52250 | ¥6,452.25 |
| 250 | ¥61.32664 | ¥15,331.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥59.07092 | ¥29,535.46 |
| 1,000 | ¥56.94711 | ¥56,947.11 |


