PMB1275PNB3-AY.(2).GN | ||
---|---|---|
DigiKey Part Number | 259-1366-ND | |
Manufacturer | ||
Manufacturer Product Number | PMB1275PNB3-AY.(2).GN | |
Description | FAN BLOWER 75.7X30MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 9.6 CFM (0.269m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 9.6 CFM (0.269m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.9dB(A) | |
Power (Watts) | 1.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.191 lb (86.64 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |