PE80252V1-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1960-ND | |
Manufacturer | ||
Manufacturer Product Number | PE80252V1-000U-A99 | |
Description | FAN AXIAL 80X25MM 24VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Vapo-Bearing™ 60.0 CFM (1.68m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 46.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.201 lb (91.17 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |