MF50151VX-B00U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1829-ND | |
Manufacturer | ||
Manufacturer Product Number | MF50151VX-B00U-A99 | |
Description | FAN BLOWER 51.7X15MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 5.4 CFM (0.151m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.7mm L x 51.6mm H | |
Width | 15.00mm | |
Air Flow | 5.4 CFM (0.151m³/min) | |
Static Pressure | 0.970 in H2O (241.6 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 42.2dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.067 lb (30.39 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥75.14900 | ¥751.49 |
25 | ¥70.67760 | ¥1,766.94 |
50 | ¥67.99340 | ¥3,399.67 |
200 | ¥62.62530 | ¥12,525.06 |
400 | ¥58.59925 | ¥23,439.70 |
600 | ¥57.70462 | ¥34,622.77 |