LA001-011A99DN

DigiKey Part Number
259-1590-ND
Manufacturer
Manufacturer Product Number
LA001-011A99DN
Description
ROUND FANSINK FORTIMO LED MODULE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
MagLev® Round Fortimo LED Modules Fansink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Tray
Part Status
Active
Type
Fansink
For Use With/Related Products
Fortimo LED Modules
Shape
Round
Storage/Refrigeration Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.65000¥70.65
10¥67.45300¥674.53
25¥63.44200¥1,586.05
50¥61.03240¥3,051.62
100¥56.21380¥5,621.38
250¥52.59976¥13,149.94
500¥51.79668¥25,898.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.