XZFAVG10C | ||
---|---|---|
DigiKey Part Number | 1497-1452-2-ND - Tape & Reel (TR) 1497-1452-1-ND - Cut Tape (CT) 1497-1452-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZFAVG10C | |
Description | DISPLAY 14SEG 0.4" SGL GRN 16SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Cathode 2V 10mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XZFAVG10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 3mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.92000 | ¥40.92 |
10 | ¥28.91400 | ¥289.14 |
100 | ¥23.68140 | ¥2,368.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥23.68158 | ¥9,472.63 |
800 | ¥19.27568 | ¥15,420.54 |
1,200 | ¥18.31190 | ¥21,974.28 |
2,000 | ¥17.55464 | ¥35,109.28 |