SIP110-PPKC-D04-ST-BK | ||
---|---|---|
DigiKey Part Number | SIP110-PPKC-D04-ST-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | SIP110-PPKC-D04-ST-BK | |
Description | CONN DIP HDR IDC 8POS 28AWG VERT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SIP110 .100" |
Environmental Information | |
HTML Datasheet | |
Product Drawings | SIP110-PPxC-Dxx-SK-BK Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.16535 | ¥6,165.35 |
Attribute | Description |
---|---|
Standard Package | 1,000 |