PRPC0xxSFAN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC011SFAN-RC

DigiKey Part Number
S1211EC-11-ND
Manufacturer
Manufacturer Product Number
PRPC011SFAN-RC
Description
CONN HEADER VERT 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC011SFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥3.35700¥33.57
100¥2.85130¥285.13
500¥2.54484¥1,272.42
1,000¥2.42328¥2,423.28
5,000¥2.16312¥10,815.60
10,000¥2.05991¥20,599.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 4114
Unit Price: ¥5.95000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥8.10000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥7.94000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥7.86000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: ¥7.69000