PEC02DADN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC02DADN

DigiKey Part Number
S2042E-02-ND
Manufacturer
Manufacturer Product Number
PEC02DADN
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC02DADN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.420" (10.67mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.12000¥5.12
10¥4.13200¥41.32
100¥3.37030¥337.03
500¥2.92204¥1,461.02
1,000¥2.74777¥2,747.77
5,000¥2.65216¥13,260.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 186
Unit Price: ¥38.45000
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: ¥3.77000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥6.38000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 176
Unit Price: ¥7.64000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥8.89000