Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC03SAGN

DigiKey Part Number
S1071E-03-ND
Manufacturer
Manufacturer Product Number
PBC03SAGN
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.720" (18.29mm)
Mfr
Overall Contact Length
1.050" (26.67mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.27000¥6.27
10¥5.34500¥53.45
100¥4.54000¥454.00
500¥4.05206¥2,026.03
1,000¥3.85850¥3,858.50
5,000¥3.44430¥17,221.50
10,000¥3.27999¥32,799.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 70
Unit Price: ¥35.10000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥3.94000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: ¥5.10000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥7.43000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: ¥8.59000