RMB | USD

cms-photo-not-available

HMM06DSUS

Digi-Key Part Number
HMM06DSUS-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
HMM06DSUS
Supplier
Description
CONN EDGE DUAL FMALE 12POS 0.156
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
6
Number of Positions
12
Card Thickness
0.062"" (1.57mm)
Pitch
0.156"" (3.96mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Side Mount Opening, Unthreaded, 0.125"" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package10