GWE49DHRN-T9410 | ||
---|---|---|
DigiKey Part Number | S9653-ND | |
Manufacturer | ||
Manufacturer Product Number | GWE49DHRN-T9410 | |
Description | CONN PCI EXP FMALE 98POS 0.039 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Cap, Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -10°C ~ 85°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.45000 | ¥38.45 |
10 | ¥34.91000 | ¥349.10 |
25 | ¥33.06560 | ¥826.64 |
40 | ¥32.29775 | ¥1,291.91 |
80 | ¥30.75925 | ¥2,460.74 |
230 | ¥26.91400 | ¥6,190.22 |
440 | ¥26.14502 | ¥11,503.81 |
1,170 | ¥22.30022 | ¥26,091.26 |
3,510 | ¥20.76227 | ¥72,875.57 |