GWE49DHRN-T941 | ||
---|---|---|
DigiKey Part Number | S9651-ND | |
Manufacturer | ||
Manufacturer Product Number | GWE49DHRN-T941 | |
Description | CONN PCI EXP FMALE 98POS 0.039 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Cap, Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -10°C ~ 85°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | xxExxDHRN-T94x Drawing |
Product Drawings | xxExxDHRN-T94x Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.34000 | ¥36.34 |
10 | ¥32.98900 | ¥329.89 |
25 | ¥31.24640 | ¥781.16 |
40 | ¥30.52000 | ¥1,220.80 |
80 | ¥29.06575 | ¥2,325.26 |
230 | ¥25.43274 | ¥5,849.53 |
440 | ¥24.70605 | ¥10,870.66 |
1,170 | ¥21.07278 | ¥24,655.15 |
3,510 | ¥19.61951 | ¥68,864.48 |
Attribute | Description |
---|---|
Other Names | S9651 |
Standard Package | 1 |