RMB | USD

cms-photo-not-available

EMM10DTAI-S189

Digi-Key Part Number
EMM10DTAI-S189-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
EMM10DTAI-S189
Supplier
Description
CONN EDGE DUAL FMALE 20POS 0.156
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.062"" (1.57mm)
Pitch
0.156"" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Loop Bellows
Color
Blue
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1