EMC31DRYH | ||
---|---|---|
DigiKey Part Number | EMC31DRYH-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC31DRYH | |
Description | CONN EDGE DUAL FMALE 62POS 0.100 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC31DRYH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 31 | |
Number of Positions | 62 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | .100” [2.54 mm] Datasheet |
Environmental Information | |
HTML Datasheet | xxCxxDRYx Drawing |
EDA Models | EMC31DRYH Models |
Product Drawings | xxCxxDRYx Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥151.50800 | ¥1,515.08 |
Attribute | Description |
---|---|
Standard Package | 1 |