EBC18DRAS | ||
---|---|---|
DigiKey Part Number | S3311-ND | |
Manufacturer | ||
Manufacturer Product Number | EBC18DRAS | |
Description | CONN EDGE DUAL FMALE 36POS 0.100 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue | |
Datasheet | Datasheet | |
EDA/CAD Models | EBC18DRAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18 | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.26000 | ¥66.26 |
10 | ¥59.65700 | ¥596.57 |
30 | ¥56.20167 | ¥1,686.05 |
40 | ¥54.76050 | ¥2,190.42 |
80 | ¥53.31850 | ¥4,265.48 |
230 | ¥47.55496 | ¥10,937.64 |
440 | ¥44.67273 | ¥19,656.00 |
950 | ¥39.48493 | ¥37,510.68 |