EAC35FSLN | ||
---|---|---|
DigiKey Part Number | EAC35FSLN-ND | |
Manufacturer | ||
Manufacturer Product Number | EAC35FSLN | |
Description | CONN EDGE ADAPT CARD-CARD 70POS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Card Slot to Card Slot | |
Number of Positions | 70 | |
Card Thickness | 0.062" (1.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | xxCxxFSLx Drawing |
Product Drawings | xxCxxFSLx Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥240.02900 | ¥2,400.29 |
Attribute | Description |
---|---|
Standard Package | 1 |