70360103 | ||
---|---|---|
DigiKey Part Number | MGR1104-ND | |
Manufacturer | ||
Manufacturer Product Number | 70360103 | |
Description | SWITCH KEYPAD 36KEY 0.05A 24V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 36 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 36 | |
Matrix (Columns x Rows) | - | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Rubber Overlay | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | White | |
Key Color | Gray | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | Gray Housing | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
Product Drawings | Sealed 36-Keypad |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.35000 | ¥827.35 |
10 | ¥778.71900 | ¥7,787.19 |
100 | ¥666.77600 | ¥66,677.60 |
Attribute | Description |
---|---|
Other Names | MGR1104-NDR 70360101 70360102 MGR1104 |
Standard Package | 5 |