Parametric Equivalent
Similar
Similar
Parametric Equivalent

Z0107MN6AA4 | |
|---|---|
DigiKey Part Number | 497-12383-2-ND - Tape & Reel (TR) 497-12383-1-ND - Cut Tape (CT) 497-12383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107MN6AA4 |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107MN6AA4 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0107MN 5AA4 | STMicroelectronics | 6,242 | 497-6631-1-ND | ¥4.55000 | Parametric Equivalent |
| L0103MTRP | Littelfuse Inc. | 41 | L0103MTRPCT-ND | ¥9.59000 | Similar |
| L0109MTRP | Littelfuse Inc. | 860 | L0109MTRPCT-ND | ¥9.59000 | Similar |
| MAC08MT1G | Littelfuse Inc. | 3,594 | MAC08MT1GOSCT-ND | ¥15.38000 | Similar |
| Z0103MNT1G | Littelfuse Inc. | 15,033 | Z0103MNT1GOSCT-ND | ¥10.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.77900 | ¥27.79 |
| 100 | ¥1.76560 | ¥176.56 |
| 500 | ¥1.32696 | ¥663.48 |
| 1,000 | ¥1.18505 | ¥1,185.05 |
| 2,000 | ¥1.06560 | ¥2,131.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.91902 | ¥3,676.08 |
| 8,000 | ¥0.83836 | ¥6,706.88 |
| 12,000 | ¥0.81762 | ¥9,811.44 |



