Z0103NN5AA4 | ||
---|---|---|
DigiKey Part Number | 497-12382-2-ND - Tape & Reel (TR) 497-12382-1-ND - Cut Tape (CT) 497-12382-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Z0103NN5AA4 | |
Description | TRIAC SENS GATE 800V 1A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | Z0103NN5AA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.65800 | ¥26.58 |
100 | ¥1.59670 | ¥159.67 |
500 | ¥1.47850 | ¥739.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.93103 | ¥931.03 |
2,000 | ¥0.85713 | ¥1,714.26 |
5,000 | ¥0.82152 | ¥4,107.60 |
10,000 | ¥0.73937 | ¥7,393.70 |
25,000 | ¥0.72842 | ¥18,210.50 |
50,000 | ¥0.68460 | ¥34,230.00 |
100,000 | ¥0.67783 | ¥67,783.00 |