RMB | USD

8-MiniSO

TSV6292IST

Digi-Key Part Number
497-11440-2-ND - Tape & Reel (TR)
497-11440-1-ND - Cut Tape (CT)
497-11440-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSV6292IST
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Current - Supply
29µA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-MiniSO
Number of Circuits
2
Gain Bandwidth Product
1.3MHz
Current - Input Bias
1pA
Voltage - Input Offset
4mV
Current - Output / Channel
74mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Available To Order

Additional Resources
AttributeDescription
Other Names497-11440-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCS20082DMR2GON Semiconductor10,369NCS20082DMR2GOSCT-ND¥5.22000Direct